SLG-2L-W | |
---|---|
DigiKey Part Number | SLG-2L-W-ND |
Manufacturer | |
Manufacturer Product Number | SLG-2L-W |
Description | GROMMET SNAP LATCH WHITE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | - | |
Specifications | - | |
For Use With/Related Products | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.31000 | ¥3.31 |
5 | ¥2.86000 | ¥14.30 |
10 | ¥2.38700 | ¥23.87 |
25 | ¥2.24160 | ¥56.04 |
50 | ¥2.14700 | ¥107.35 |
100 | ¥1.90920 | ¥190.92 |
250 | ¥1.81340 | ¥453.35 |
500 | ¥1.71794 | ¥858.97 |
1,000 | ¥1.62258 | ¥1,622.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/380/287/MFG_1207318_tmb.jpg)