SFF-028 | |
---|---|
DigiKey Part Number | RPC1130-ND |
Manufacturer | |
Manufacturer Product Number | SFF-028 |
Description | FOOT CYLINDRICAL 0.787" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.787" Dia (20.00mm) Santoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SFF-028 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Thickness | 0.591" (15.00mm) | |
Material | Santoprene | |
Hardness | 86 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
5 | ¥8.23000 | ¥41.15 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥6.59000 | ¥164.75 |
50 | ¥5.93040 | ¥296.52 |
100 | ¥5.76470 | ¥576.47 |
300 | ¥5.60033 | ¥1,680.10 |
500 | ¥5.43550 | ¥2,717.75 |
1,000 | ¥4.94133 | ¥4,941.33 |