SFF-023 | |
---|---|
DigiKey Part Number | RPC1129-ND |
Manufacturer | |
Manufacturer Product Number | SFF-023 |
Description | FOOT CYLINDRICAL 0.984" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.984" Dia (25.00mm) Santoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SFF-023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Thickness | 0.197" (5.00mm) | |
Material | Santoprene | |
Hardness | 86 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
5 | ¥6.22200 | ¥31.11 |
10 | ¥5.60200 | ¥56.02 |
25 | ¥4.98160 | ¥124.54 |
50 | ¥4.48360 | ¥224.18 |
100 | ¥4.35940 | ¥435.94 |
300 | ¥4.23503 | ¥1,270.51 |
500 | ¥4.11050 | ¥2,055.25 |
1,000 | ¥3.73679 | ¥3,736.79 |