C2777-FI-C3-A1-AWG30-300 | |
---|---|
DigiKey Part Number | 670-C2777-FI-C3-A1-AWG30-300-ND |
Manufacturer | |
Manufacturer Product Number | C2777-FI-C3-A1-AWG30-300 |
Description | CRIMPED WIRE AWG30 300MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 30 AWG | |
Contact Finish | Gold | |
Color | - | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥11.49400 | ¥114.94 |
25 | ¥11.00760 | ¥275.19 |
50 | ¥10.76300 | ¥538.15 |
100 | ¥10.27370 | ¥1,027.37 |
250 | ¥9.29516 | ¥2,323.79 |
500 | ¥8.56134 | ¥4,280.67 |
1,000 | ¥7.33833 | ¥7,338.33 |
3,000 | ¥6.84911 | ¥20,547.33 |