SFF-021 | |
---|---|
DigiKey Part Number | RPC2092-ND |
Manufacturer | |
Manufacturer Product Number | SFF-021 |
Description | FOOT CYLINDRICAL 0.827" DIA BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Foot Cylindrical, Tapered 0.827" Dia (21.00mm) Santoprene Black |
Datasheet | Datasheet |
EDA/CAD Models | SFF-021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Tapered | |
Color | Black | |
Size / Dimension | 0.827" Dia (21.00mm) | |
Thickness | 0.236" (6.00mm) | |
Material | Santoprene | |
Hardness | 86 Shore A | |
Form | Individual Pieces | |
Mounting Type | Push Rivet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
5 | ¥8.33200 | ¥41.66 |
10 | ¥7.50700 | ¥75.07 |
25 | ¥6.67160 | ¥166.79 |
50 | ¥6.00360 | ¥300.18 |
100 | ¥5.83780 | ¥583.78 |
300 | ¥5.67087 | ¥1,701.26 |
500 | ¥5.50402 | ¥2,752.01 |
1,000 | ¥5.00365 | ¥5,003.65 |