RBS-37BK | |
---|---|
DigiKey Part Number | RPC4835-ND |
Manufacturer | |
Manufacturer Product Number | RBS-37BK |
Description | BUMPER CYLINDRICAL 0.72" DIA BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Cylindrical, Dome 0.720" Dia (18.30mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-37BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Black | |
Size / Dimension | 0.720" Dia (18.30mm) | |
Thickness | 0.559" (14.20mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Individual Pieces | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
5 | ¥7.19200 | ¥35.96 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥5.75360 | ¥143.84 |
50 | ¥5.17900 | ¥258.95 |
100 | ¥5.03530 | ¥503.53 |
300 | ¥4.89103 | ¥1,467.31 |
500 | ¥4.74724 | ¥2,373.62 |
1,000 | ¥4.31573 | ¥4,315.73 |