10-01068 | |
---|---|
DigiKey Part Number | 839-1164-ND |
Manufacturer | |
Manufacturer Product Number | 10-01068 |
Description | CBL ASSY 2.1MM JACK-PLUG FLAT 3' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Jack to Plug Flat 3.00' (915.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10-01068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Jack to Plug | |
Length | 3.00' (915.00mm) | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | Adapter, Extension |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.64000 | ¥40.64 |
10 | ¥36.89500 | ¥368.95 |
25 | ¥34.94080 | ¥873.52 |
50 | ¥34.12980 | ¥1,706.49 |
100 | ¥32.50430 | ¥3,250.43 |
300 | ¥28.44123 | ¥8,532.37 |
600 | ¥27.62860 | ¥16,577.16 |
1,200 | ¥23.56556 | ¥28,278.67 |
2,700 | ¥21.94037 | ¥59,239.00 |