QM1T | |
---|---|
DigiKey Part Number | RPC1118-ND |
Manufacturer | |
Manufacturer Product Number | QM1T |
Description | RND STNDFF #6-32 NEOPRENE 7/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Neoprene Rubber, Steel Insert 0.438" (11.13mm) 7/16" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM1T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.688" (17.48mm) 11/16" | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.32000 | ¥20.32 |
5 | ¥16.93400 | ¥84.67 |
10 | ¥15.23300 | ¥152.33 |
25 | ¥13.54000 | ¥338.50 |
50 | ¥12.18680 | ¥609.34 |
100 | ¥11.84840 | ¥1,184.84 |
300 | ¥11.50980 | ¥3,452.94 |
500 | ¥11.17126 | ¥5,585.63 |
1,000 | ¥10.15566 | ¥10,155.66 |