MB-100-UC04-H | |
---|---|
DigiKey Part Number | EAR1337-ND |
Manufacturer | |
Manufacturer Product Number | MB-100-UC04-H |
Description | RND STNDFF #4-40 SYN 8.13MM 1PC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.275" (6.99mm) | |
Between Board Height | 0.320" (8.13mm) | |
Length - Overall | 0.520" (13.21mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.04000 | ¥28.04 |
10 | ¥25.60200 | ¥256.02 |
25 | ¥24.07600 | ¥601.90 |
50 | ¥21.94280 | ¥1,097.14 |
100 | ¥21.63750 | ¥2,163.75 |
250 | ¥21.33296 | ¥5,333.24 |
500 | ¥19.96146 | ¥9,980.73 |