QM1 | |
---|---|
DigiKey Part Number | RPC2050-ND |
Manufacturer | |
Manufacturer Product Number | QM1 |
Description | RND STNDFF #6-32 NEOPRENE 7/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Neoprene Rubber, Steel Insert 0.438" (11.13mm) 7/16" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.438" (11.13mm) 7/16" | |
Between Board Height | 0.438" (11.13mm) 7/16" | |
Length - Overall | 0.938" (23.83mm) 15/16" | |
Features | Vibration Dampening | |
Material | ||
Plating | Zinc | |
Color | Black | |
Weight | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
5 | ¥7.62200 | ¥38.11 |
10 | ¥6.86200 | ¥68.62 |
25 | ¥6.10040 | ¥152.51 |
50 | ¥5.49000 | ¥274.50 |
100 | ¥5.36960 | ¥536.96 |