LEDCR-174 | |
---|---|
DigiKey Part Number | RPC1751-ND |
Manufacturer | |
Manufacturer Product Number | LEDCR-174 |
Description | LED CLIPS/RINGS 2PC .267 - .273" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LEDCR-174 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 5mm, T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.61000 | ¥6.61 |
10 | ¥4.33500 | ¥43.35 |
100 | ¥2.84240 | ¥284.24 |
1,000 | ¥2.24424 | ¥2,244.24 |
2,000 | ¥2.09466 | ¥4,189.32 |
5,000 | ¥2.01983 | ¥10,099.15 |
10,000 | ¥1.98991 | ¥19,899.10 |
25,000 | ¥1.94502 | ¥48,625.50 |