CLP_126_BLK | |
---|---|
DigiKey Part Number | CLP_126_BLK-ND |
Manufacturer | |
Manufacturer Product Number | CLP_126_BLK |
Description | LENS CLIP MOUNT 5MM BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | T-1 3/4 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.81670 | ¥181.67 |
1,000 | ¥1.48771 | ¥1,487.71 |