LEDCR-104 | |
---|---|
DigiKey Part Number | RPC1987-ND |
Manufacturer | |
Manufacturer Product Number | LEDCR-104 |
Description | LED CLIPS/RINGS 2PC .174 - .180" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | LEDCR-104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | LED - Holder, Mounting Clip | |
For Use With/Related Products | 3mm, T-1 LED | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.56000 | ¥4.56 |
10 | ¥2.97600 | ¥29.76 |
100 | ¥1.96910 | ¥196.91 |
1,000 | ¥1.61230 | ¥1,612.30 |