FTH-13S-01-M | |
---|---|
DigiKey Part Number | RPC1324-ND |
Manufacturer | |
Manufacturer Product Number | FTH-13S-01-M |
Description | CABLE TIE HLDR DUAL SCREW #6/#8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 (M3.5) or #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | FTH-13S-01-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 (M3.5) or #8 (M4) | |
Size / Dimension | 0.60" L x 0.38" W x 0.28" H (15.2mm x 9.7mm x 7.1mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.80900 | ¥38.09 |
25 | ¥3.35280 | ¥83.82 |
50 | ¥3.08080 | ¥154.04 |
100 | ¥2.95930 | ¥295.93 |
250 | ¥2.65716 | ¥664.29 |
500 | ¥2.53642 | ¥1,268.21 |
1,000 | ¥2.11374 | ¥2,113.74 |
3,000 | ¥1.93255 | ¥5,797.65 |