FTH-27-12-01 | |
---|---|
DigiKey Part Number | RPC1517-ND |
Manufacturer | |
Manufacturer Product Number | FTH-27-12-01 |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.02" L x 0.77" W x 0.50" H (25.9mm x 19.5mm x 12.7mm) | |
For Use With/Related Products | RKW Hook and Loop Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.71800 | ¥47.18 |
25 | ¥4.31520 | ¥107.88 |
50 | ¥4.06020 | ¥203.01 |
100 | ¥3.89190 | ¥389.19 |
250 | ¥3.55316 | ¥888.29 |
500 | ¥3.38382 | ¥1,691.91 |
1,000 | ¥2.79171 | ¥2,791.71 |
2,500 | ¥2.53792 | ¥6,344.80 |