FMB-2 | |
---|---|
DigiKey Part Number | RP1073-ND |
Manufacturer | |
Manufacturer Product Number | FMB-2 |
Description | FAN MNT RIVET BREAK AWAY BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Rivet For |
Datasheet | Datasheet |
EDA/CAD Models | FMB-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Rivet | |
Fits Fan Size | - | |
Length | 2.36" (59.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
5 | ¥2.51600 | ¥12.58 |
10 | ¥2.09100 | ¥20.91 |
25 | ¥1.96880 | ¥49.22 |
50 | ¥1.88560 | ¥94.28 |
100 | ¥1.67560 | ¥167.56 |
250 | ¥1.59176 | ¥397.94 |
500 | ¥1.50812 | ¥754.06 |
1,000 | ¥1.47505 | ¥1,475.05 |