EFA04-76-001 | |
---|---|
DigiKey Part Number | RPC3924-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-76-001 |
Description | FIBER OPTIC FBR REEL 8M BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Fiber Reel Break-Away, Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Reel | |
Specifications | 35.0mm Reel Radius, Holds 15.0m 900 Micron Fiber | |
Features | Break-Away, Screw Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.59000 | ¥97.59 |
10 | ¥87.82600 | ¥878.26 |
25 | ¥82.73720 | ¥2,068.43 |
50 | ¥80.61700 | ¥4,030.85 |
100 | ¥78.49510 | ¥7,849.51 |
300 | ¥70.00893 | ¥21,002.68 |
500 | ¥65.76592 | ¥32,882.96 |
1,000 | ¥58.12860 | ¥58,128.60 |