EFA04-34-010 | |
---|---|
DigiKey Part Number | RPC3918-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-010 |
Description | FBR OPTIC CORNER GUIDE 30MM BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Corner Guide | |
Specifications | 30.0mm Radius, 8.0mm Height | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.72000 | ¥61.72 |
10 | ¥55.79300 | ¥557.93 |
25 | ¥52.71080 | ¥1,317.77 |
50 | ¥51.42380 | ¥2,571.19 |
100 | ¥48.85310 | ¥4,885.31 |
300 | ¥43.71070 | ¥13,113.21 |
500 | ¥41.13942 | ¥20,569.71 |
1,000 | ¥35.99704 | ¥35,997.04 |