17W02812 | |
---|---|
DigiKey Part Number | RPC10288-ND |
Manufacturer | |
Manufacturer Product Number | 17W02812 |
Description | FLAT WASHER, .115 ID, .290 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.047" (1.19mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.290" (7.37mm) | |
Thickness | 0.047" (1.19mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.68800 | ¥6.88 |
100 | ¥0.51570 | ¥51.57 |
1,000 | ¥0.41250 | ¥412.50 |
5,000 | ¥0.36670 | ¥1,833.50 |