17W03131 | |
---|---|
DigiKey Part Number | RPC9965-ND |
Manufacturer | |
Manufacturer Product Number | 17W03131 |
Description | FLAT WASHER, .150 ID, .312 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.020" (0.51mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.150" (3.81mm) | |
Diameter - Outside | 0.312" (7.92mm) 5/16" | |
Thickness | 0.020" (0.51mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥0.93000 | ¥4.65 |
10 | ¥0.80400 | ¥8.04 |
25 | ¥0.66840 | ¥16.71 |
50 | ¥0.62920 | ¥31.46 |
100 | ¥0.60240 | ¥60.24 |
250 | ¥0.53560 | ¥133.90 |
500 | ¥0.50894 | ¥254.47 |
1,000 | ¥0.48222 | ¥482.22 |