17W01994 | |
---|---|
DigiKey Part Number | RPC9996-ND |
Manufacturer | |
Manufacturer Product Number | 17W01994 |
Description | FLAT WASHER, .125 ID, .199 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.045" (1.14mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.125" (3.18mm) 1/8" | |
Diameter - Outside | 0.199" (5.06mm) | |
Thickness | 0.045" (1.14mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.52000 | ¥1.52 |
5 | ¥1.32200 | ¥6.61 |
10 | ¥1.13500 | ¥11.35 |
25 | ¥0.95080 | ¥23.77 |
50 | ¥0.89200 | ¥44.60 |
100 | ¥0.85450 | ¥85.45 |
250 | ¥0.75972 | ¥189.93 |
500 | ¥0.72164 | ¥360.82 |
1,000 | ¥0.68356 | ¥683.56 |