17W01900 | |
---|---|
DigiKey Part Number | RPC10071-ND |
Manufacturer | |
Manufacturer Product Number | 17W01900 |
Description | FLAT WASHER, .115 ID, .199 OD, . |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.050" (1.27mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.199" (5.06mm) | |
Thickness | 0.050" (1.27mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
5 | ¥0.91200 | ¥4.56 |
10 | ¥0.78700 | ¥7.87 |
25 | ¥0.65440 | ¥16.36 |
50 | ¥0.61500 | ¥30.75 |
100 | ¥0.58900 | ¥58.90 |
250 | ¥0.52376 | ¥130.94 |
500 | ¥0.49766 | ¥248.83 |
1,000 | ¥0.47147 | ¥471.47 |