10SC004004 | |
---|---|
DigiKey Part Number | RPC7183-ND |
Manufacturer | |
Manufacturer Product Number | 10SC004004 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.092" (2.34mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.145" (3.68mm) | |
Diameter - Shoulder | 0.145" (3.68mm) | |
Thickness - Overall | 0.092" (2.34mm) | |
Length - Below Head | 0.046" (1.17mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.89800 | ¥8.98 |
100 | ¥0.67320 | ¥67.32 |
1,000 | ¥0.53836 | ¥538.36 |
5,000 | ¥0.47852 | ¥2,392.60 |