12SWS0402 | |
---|---|
DigiKey Part Number | RPC6407-ND |
Manufacturer | |
Manufacturer Product Number | 12SWS0402 |
Description | SHOULDER WASHER, NATURAL, NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.108" (2.74mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.114" (2.90mm) | |
Diameter - Outside | 0.138" (3.51mm) | |
Diameter - Shoulder | 0.138" (3.51mm) | |
Thickness - Overall | 0.108" (2.74mm) | |
Length - Below Head | 0.046" (1.17mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
10 | ¥0.63500 | ¥6.35 |
100 | ¥0.47730 | ¥47.73 |
1,000 | ¥0.38220 | ¥382.20 |
5,000 | ¥0.33971 | ¥1,698.55 |