04M080125WFHN | |
---|---|
DigiKey Part Number | 145-04M080125WFHN-ND |
Manufacturer | |
Manufacturer Product Number | 04M080125WFHN |
Description | HEX FLANGE NUT, M8 X 1.25 THREAD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | M8 Hex Nut 0.669" (17.00mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | M8 | |
Thickness | 0.315" (8.00mm) | |
Width | 0.669" (17.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
5 | ¥1.15600 | ¥5.78 |
10 | ¥0.96900 | ¥9.69 |
25 | ¥0.90800 | ¥22.70 |
50 | ¥0.87060 | ¥43.53 |
100 | ¥0.77360 | ¥77.36 |
250 | ¥0.73520 | ¥183.80 |
500 | ¥0.69642 | ¥348.21 |
1,000 | ¥0.68112 | ¥681.12 |