M3566-SS | |
---|---|
DigiKey Part Number | 1772-2570-ND |
Manufacturer | |
Manufacturer Product Number | M3566-SS |
Description | 19MM RD X 6MM X M8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Thumb Nut 0.748" (19.00mm) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M8x1.25 | |
Thickness | 0.472" (11.99mm) | |
Width | 0.748" (19.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.80000 | ¥64.80 |
5 | ¥63.06000 | ¥315.30 |
10 | ¥61.68000 | ¥616.80 |