50M080125D035 | |
---|---|
DigiKey Part Number | 145-50M080125D035-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D035 |
Description | CHEESE SLOTTED SCREW, M8 X 1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 1.378" (35.00mm) | |
Length - Overall | 1.575" (40.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
5 | ¥3.97800 | ¥19.89 |
10 | ¥3.57900 | ¥35.79 |
25 | ¥3.18280 | ¥79.57 |
50 | ¥2.86500 | ¥143.25 |
100 | ¥2.80200 | ¥280.20 |