699121002 | |
---|---|
DigiKey Part Number | RPC2678-ND |
Manufacturer | |
Manufacturer Product Number | 699121002 |
Description | LIFT OFF HINGE LH 32.5X64 ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 699121002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.31000 | ¥98.31 |
10 | ¥87.39100 | ¥873.91 |
100 | ¥75.09890 | ¥7,509.89 |
1,000 | ¥71.00236 | ¥71,002.36 |