493121M | |
---|---|
DigiKey Part Number | 2082-493121M-ND |
Manufacturer | |
Manufacturer Product Number | 493121M |
Description | LIFT OFF HINGE ZAMAK BLACK POWDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift Off Hinge Zamak Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 493121M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lift Off Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.32000 | ¥69.32 |
5 | ¥64.11200 | ¥320.56 |
10 | ¥58.90800 | ¥589.08 |
25 | ¥55.44160 | ¥1,386.04 |
50 | ¥51.97540 | ¥2,598.77 |
100 | ¥48.51100 | ¥4,851.10 |
250 | ¥47.64472 | ¥11,911.18 |
500 | ¥46.77824 | ¥23,389.12 |
1,000 | ¥46.08527 | ¥46,085.27 |