5931225 | |
---|---|
DigiKey Part Number | RPC2670-ND |
Manufacturer | |
Manufacturer Product Number | 5931225 |
Description | SIDE MOUNTED HINGE ZAMAK BLACK P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Side Hinge Zamak Chrome |
Datasheet | Datasheet |
EDA/CAD Models | 5931225 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Side Hinge | |
Rotation Angle | 180° | |
Material | Zamak | |
Plating | Chrome |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.87000 | ¥72.87 |
10 | ¥61.94900 | ¥619.49 |
100 | ¥51.01800 | ¥5,101.80 |
1,000 | ¥48.46694 | ¥48,466.94 |