1199201 | |
---|---|
DigiKey Part Number | RPC2427-ND |
Manufacturer | |
Manufacturer Product Number | 1199201 |
Description | HEAVY DUTY STYLED HINGE 50X50 PO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Leaf Hinge Polyamide Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 1199201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Leaf Hinge | |
Rotation Angle | 180° | |
Material | Polyamide | |
Plating | Black Coating |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.31000 | ¥59.31 |
5 | ¥54.82200 | ¥274.11 |
10 | ¥50.38000 | ¥503.80 |
25 | ¥47.41720 | ¥1,185.43 |
50 | ¥44.45440 | ¥2,222.72 |
100 | ¥41.49080 | ¥4,149.08 |
250 | ¥40.75024 | ¥10,187.56 |
500 | ¥40.00930 | ¥20,004.65 |
1,000 | ¥39.41658 | ¥39,416.58 |