ESP32-U4WDH | |
---|---|
DigiKey Part Number | 1904-ESP32-U4WDHTR-ND - Tape & Reel (TR) 1904-ESP32-U4WDHCT-ND - Cut Tape (CT) 1904-ESP32-U4WDHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-U4WDH |
Description | IC RF TXRX+MCU BLE 48QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 2.4GHz 48-QFN |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-U4WDH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | - | |
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 19.5dBm | |
Sensitivity | - | |
Memory Size | 4MB Flash, 448kB ROM, 520kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-QFN | |
Supplier Device Package | 48-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.98000 | ¥15.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥15.98236 | ¥79,911.80 |