ESP32-DEVKITS | |
---|---|
DigiKey Part Number | 1965-ESP32-DEVKITS-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITS |
Description | ESP32 WROOM/SOLO FLASHING BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-WROOM32 - Programmer |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Programmer | |
For Use With/Related Products | ESP32-WROOM32 | |
Contents | Board(s) | |
Note | Not recommended for mass production use | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.01000 | ¥85.01 |