ESP32-DEVKITC-32U | |
---|---|
DigiKey Part Number | 1965-ESP32-DEVKITC-32U-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-32U |
Description | EVAL BOARD FOR ESP-WROOM-32 |
Customer Reference | |
Detailed Description | - ESP-WROOM-32 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITC-32U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Espressif Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | ESP-WROOM-32 | |
Supplied Contents | Board(s) | |
Base Product Number |