FA-238 24.0000MB-C0 | |
---|---|
DigiKey Part Number | SER4251TR-ND - Tape & Reel (TR) SER4251CT-ND - Cut Tape (CT) SER4251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FA-238 24.0000MB-C0 |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±50ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FA-238 24.0000MB-C0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥3.94100 | ¥39.41 |
50 | ¥3.54500 | ¥177.25 |
100 | ¥3.15090 | ¥315.09 |
500 | ¥2.99330 | ¥1,496.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.52074 | ¥2,520.74 |
3,000 | ¥2.36319 | ¥7,089.57 |
5,000 | ¥2.28443 | ¥11,422.15 |
10,000 | ¥2.20565 | ¥22,056.50 |