B72580E0350K062 | |
---|---|
DigiKey Part Number | 495-7489-2-ND - Tape & Reel (TR) 495-7489-1-ND - Cut Tape (CT) 495-7489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72580E0350K062 |
Description | VARISTOR 56V 500A 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72580E0350K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 500 A | |
Energy | 4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.39900 | ¥83.99 |
25 | ¥7.96680 | ¥199.17 |
100 | ¥6.54570 | ¥654.57 |
250 | ¥6.11828 | ¥1,529.57 |
500 | ¥5.40698 | ¥2,703.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.80377 | ¥3,803.77 |
2,000 | ¥3.55017 | ¥7,100.34 |
5,000 | ¥3.52201 | ¥17,610.05 |