B72207S0151K211 | |
---|---|
DigiKey Part Number | 495-6562-2-ND - Tape & Reel (TR) 495-6562-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B72207S0151K211 |
Description | VARISTOR 240V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 240 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 1.2 kA | |
Energy | 11J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 210 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.91300 | ¥19.13 |
25 | ¥1.74720 | ¥43.68 |
100 | ¥1.30040 | ¥130.04 |
250 | ¥1.17828 | ¥294.57 |
500 | ¥0.97500 | ¥487.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.73127 | ¥1,096.90 |
3,000 | ¥0.71529 | ¥2,145.87 |