B59773C0120A070 | |
---|---|
DigiKey Part Number | 495-B59773C0120A070-ND |
Manufacturer | |
Manufacturer Product Number | B59773C0120A070 |
Description | SENSOR PTC 500OHM 25% DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 500 Ohms Disc, 13mm Dia x 7.5mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 500 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 13mm Dia x 7.5mm W | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
5 | ¥15.99200 | ¥79.96 |
10 | ¥15.18800 | ¥151.88 |
50 | ¥12.25720 | ¥612.86 |
100 | ¥10.39280 | ¥1,039.28 |
250 | ¥10.12632 | ¥2,531.58 |
500 | ¥8.52736 | ¥4,263.68 |
1,000 | ¥7.59464 | ¥7,594.64 |
5,000 | ¥7.40216 | ¥37,010.80 |