BAS21SLT1G | |
---|---|
DigiKey Part Number | BAS21SLT1GOSTR-ND - Tape & Reel (TR) BAS21SLT1GOSCT-ND - Cut Tape (CT) BAS21SLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21SLT1G |
Description | DIODE ARRAY GP 250V 225MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 250 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS21SLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 225mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.23100 | ¥12.31 |
100 | ¥0.66580 | ¥66.58 |
500 | ¥0.52296 | ¥261.48 |
1,000 | ¥0.36320 | ¥363.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.30083 | ¥902.49 |
6,000 | ¥0.28450 | ¥1,707.00 |
9,000 | ¥0.24213 | ¥2,179.17 |
30,000 | ¥0.22396 | ¥6,718.80 |
75,000 | ¥0.19370 | ¥14,527.50 |
150,000 | ¥0.16101 | ¥24,151.50 |