EPC9176KIT | |
---|---|
DigiKey Part Number | 917-EPC9176KIT-ND |
Manufacturer | |
Manufacturer Product Number | EPC9176KIT |
Description | BD REF GAN MOTOR CNTRLR/DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EPC23102 Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | EPC23102 | |
Primary Attributes | Motors (BLDC) | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,651.09000 | ¥7,651.09 |