EPC9147B | |
---|---|
DigiKey Part Number | 917-EPC9147B-ND |
Manufacturer | |
Manufacturer Product Number | EPC9147B |
Description | EPC9147B BRD + LAUNCHXL-F28069M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TMS320F28069M Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | TMS320F28069M | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,550.36000 | ¥2,550.36 |