FBS-GAM02-P-C50 | |
---|---|
DigiKey Part Number | 4107-FBS-GAM02-P-C50-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM02-P-C50 |
Description | 50V 10A HALF BRIDGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 50 V 10 A 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 50 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,647.77000 | ¥5,647.77 |
12 | ¥5,450.76250 | ¥65,409.15 |