FBS-GAM01-P-C50 | |
---|---|
DigiKey Part Number | 4107-FBS-GAM01-P-C50-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM01-P-C50 |
Description | 50V 10A SINGLE LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 12A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 50V | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 5.25V | |
Current - Output (Max) | 12A | |
Rds On (Typ) | 7mOhm | |
Input Type | Non-Inverting | |
Features | Power Good | |
Fault Protection | Over Voltage, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,792.93000 | ¥3,792.93 |