FBS-GAM04-P-C100 | |
---|---|
DigiKey Part Number | 4107-FBS-GAM04-P-C100-ND |
Manufacturer | |
Manufacturer Product Number | FBS-GAM04-P-C100 |
Description | 100V 5A DUAL LOW SIDE DRIVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 3 Phase 100 V 10 A 18-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC Space, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MOSFET | |
Configuration | 3 Phase | |
Current | 10 A | |
Voltage | 100 V | |
Voltage - Isolation | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-SMD Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,418.47000 | ¥5,418.47 |