ETP10004 | |
---|---|
DigiKey Part Number | 5082-ETP10004-ND |
Manufacturer | |
Manufacturer Product Number | ETP10004 |
Description | Thermistor Probe, Stainless, 10K |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 12.00" (304.80mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.28000 | ¥125.28 |
5 | ¥105.59400 | ¥527.97 |
10 | ¥98.13200 | ¥981.32 |
25 | ¥89.06640 | ¥2,226.66 |
50 | ¥82.77120 | ¥4,138.56 |
100 | ¥76.92670 | ¥7,692.67 |
500 | ¥64.90590 | ¥32,452.95 |
1,000 | ¥60.34206 | ¥60,342.06 |