T20F256C-DK | |
---|---|
DigiKey Part Number | 2134-T20F256C-DK-ND |
Manufacturer | |
Manufacturer Product Number | T20F256C-DK |
Description | TRION T20 F256 EVAL BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Trion T20 F256 FPGA T20F256 Trion® FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | T20F256 | |
Platform | Trion T20 F256 FPGA | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | - | |
Suggested Programming Environment | Efinity | |
Utilized IC / Part | T20F256 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,231.47000 | ¥1,231.47 |