EFX_DC_GPIO_B | |
---|---|
DigiKey Part Number | 2134-EFX_DC_GPIO_B-ND |
Manufacturer | |
Manufacturer Product Number | EFX_DC_GPIO_B |
Description | MIPI AND LVDS EXPANSION BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Camera Control Connectivity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Efinix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Connectivity | |
Function | Camera Control | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | MIPI CSI-2 | |
Note | Converts the signals from MIPI or LVDS interfaces to expansion prototype connectors. |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.20000 | ¥164.20 |