T13Q100F3C4 | |
---|---|
DigiKey Part Number | 2134-T13Q100F3C4-ND |
Manufacturer | |
Manufacturer Product Number | T13Q100F3C4 |
Description | FPGA/CPLD TRION W/FLASH 100QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Trion® Field Programmable Gate Array (FPGA) IC 65 744489 12828 100-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Logic Elements/Cells | 12828 | |
Total RAM Bits | 744489 | |
Number of I/O | 65 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 100-LQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.96000 | ¥77.96 |
25 | ¥68.17960 | ¥1,704.49 |