516-230-590 | |
---|---|
DigiKey Part Number | 151-1047-ND |
Manufacturer | |
Manufacturer Product Number | 516-230-590 |
Description | COVER METAL RACK & PANEL 90POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For 516 Series Metal, 90 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 516-230-590 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | - | |
Part Status | Active | |
Accessory Type | Backshell | |
For Use With/Related Products | 516 Series | |
Specifications | Metal, 90 Positions | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.87000 | ¥263.87 |
25 | ¥221.04560 | ¥5,526.14 |
100 | ¥206.78530 | ¥20,678.53 |