516-090-000-351 | |
---|---|
DigiKey Part Number | 516-090-000-351-ND |
Manufacturer | |
Manufacturer Product Number | 516-090-000-351 |
Description | CONN HSG RACK & PANEL 90POS GRY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 90 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | 516-090-000-351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 90 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 13 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥481.41000 | ¥481.41 |
10 | ¥441.72900 | ¥4,417.29 |
25 | ¥424.73720 | ¥10,618.43 |
50 | ¥410.57900 | ¥20,528.95 |
100 | ¥387.92730 | ¥38,792.73 |